Part Details for SH2B-05C by IDEC Corporation
Overview of SH2B-05C by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SH2B-05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M2863
|
Newark | Relay Socket, 8Pin, 10A, 300V, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:300V, Product Range:Rh2B Series, Accessory Type:Relay Socket, Contact Termination:Screw Rohs Compliant: Yes |Idec SH2B-05C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1261 |
|
$8.9500 / $11.1900 | Buy Now |
DISTI #
1885-1036-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1011 In Stock |
|
$6.2782 / $10.7600 | Buy Now |
DISTI #
199-SH2B05C
|
Mouser Electronics | Relay Sockets & Hardware Socket DIN Mount fingersafe RoHS: Compliant | 597 |
|
$6.2700 / $10.4900 | Buy Now |
DISTI #
70172519
|
RS | Relay Socket, 8 Pin, 2 Pole, DIN Rail Mount, 300 V, 10 A, Rh Series Relays | IDEC Corporation SH2B-05C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3298 |
|
$8.7800 / $10.9800 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 2 POS Screw ST SMD RoHS: Compliant |
1665 In Stock |
|
$5.4900 / $10.5300 | Buy Now |
DISTI #
70351529
|
Verical | Relays and Timer Socket Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 1665 |
|
$6.6389 / $13.5696 | Buy Now |
DISTI #
000000000003417136
|
Sager | Relay Sockets & Hardware Socket DIN Mount fingersafe Min Qty: 1 | 300 |
|
$5.7100 / $7.1900 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 2 POS Screw ST SMD RoHS: Compliant |
1665 In Stock |
|
$5.4900 / $10.5300 | Buy Now |
|
Neutron USA | Relay Socket, 8 Pin, 2 Pole, DIN Rail Mount, 300 V, 10 A, Rh Series Relays | 50 |
|
$64.6800 | Buy Now |
Part Details for SH2B-05C
SH2B-05C CAD Models
SH2B-05C Part Data Attributes
|
SH2B-05C
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
SH2B-05C
IDEC Corporation
Relay Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.181 inch | |
Body Depth | 1.161 inch | |
Body Length | 2.716 inch | |
Current Rating | 10 A | |
Device Socket Type | RELAY SOCKET | |
Device Type Used On | RELAY | |
Mounting Style | STRAIGHT | |
Number of Contacts | 2 | |
Termination Type | SCREW |