| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IDT79RC32V364133DAGI | Integrated Device Technology Inc | Check for Price | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | SH7708 vs IDT79RC32V364133DAGI |
| IDT79RC32V364133DAG | Integrated Device Technology Inc | Check for Price | 32-BIT, 133MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | SH7708 vs IDT79RC32V364133DAG |
| HD6417718RF100 | Hitachi Ltd | Check for Price | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144 | SH7708 vs HD6417718RF100 |
| IDT79RC32V364100DAI | Integrated Device Technology Inc | Check for Price | 32-BIT, 100MHz, RISC PROCESSOR, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, TQFP-144 | SH7708 vs IDT79RC32V364100DAI |
| HD6417604 | Hitachi Ltd | Check for Price | RISC Microprocessor, 32-Bit, 28.7MHz, MOS, PQFP144 | SH7708 vs HD6417604 |
| HD6417604SFI28 | Hitachi Ltd | Check for Price | RISC Microprocessor, 32-Bit, 28.7MHz, CMOS, PQFP144 | SH7708 vs HD6417604SFI28 |
| AM29040-40KCW | AMD | Check for Price | 32-BIT, 40MHz, RISC PROCESSOR, PQFP144, PLASTIC, QFP-144 | SH7708 vs AM29040-40KCW |
| SCF5250EAG120 | Freescale Semiconductor | Check for Price | Microprocessor, 32-Bit, 120MHz, CMOS, PQFP144 | SH7708 vs SCF5250EAG120 |
| HD6417718RF100A | Hitachi Ltd | Check for Price | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PQFP144 | SH7708 vs HD6417718RF100A |
| SCF5250AG120 | Freescale Semiconductor | Check for Price | Microprocessor, 32-Bit, 120MHz, CMOS, PQFP144 | SH7708 vs SCF5250AG120 |
Part Details for SH7708 by Hitachi Ltd
Results Overview of SH7708 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SH7708 Information
SH7708 by Hitachi Ltd is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: SH7708 by Hitachi Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SH7708 Part Data Attributes
|
|
SH7708
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
SH7708
Hitachi Ltd
RISC Microprocessor, 32-Bit, 60MHz, CMOS, PQFP144
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFP | |
| Package Description | Qfp-144 | |
| Pin Count | 144 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 60 Mhz | |
| External Data Bus Width | 32 | |
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Low Power Mode | Yes | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 Mm | |
| Speed | 60 Mhz | |
| Supply Current-Max | 195 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
Alternate Parts for SH7708
This table gives cross-reference parts and alternative options found for SH7708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH7708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.