SHB-1M1005-471JL
Sumida Corporation
Description: Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2

Overview of SHB-1M1005-471JL by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for SHB-1M1005-471JL by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHB-1M1005-471JL by Sumida Corporation

SHB-1M1005-471JL
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.55 Ω
Filter Type
FERRITE CHIP
Height
0.5 mm
Length
1 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
470 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.3 A
Width
0.5 mm
Want to compare parts?
  1. SHB-1M1005-471JL
    Sumida Corporation
    Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SHB-1M1005-471JL

This table gives cross-reference parts and alternative options found for SHB-1M1005-471JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1M1005-471JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMLB-100505-0600Y-SJ Ferrite Chip, MagLayers Scientific-Technics Co Ltd SHB-1M1005-471JL vs GMLB-100505-0600Y-SJ
PE-0402FB601ST Ferrite Chip, Pico Electronics Inc SHB-1M1005-471JL vs PE-0402FB601ST
GZ1005U102CTF Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord SHB-1M1005-471JL vs GZ1005U102CTF
MMZ1005D680C Ferrite Chip, 0.4A, TDK Corporation SHB-1M1005-471JL vs MMZ1005D680C
BBFY00100505471YHN Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN Pulse Electronics Corporation SHB-1M1005-471JL vs BBFY00100505471YHN
PBY100505T-601Y-N Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN Chilisin Electronics Corp SHB-1M1005-471JL vs PBY100505T-601Y-N
ABSJ00100505601Y00 Data Line Filter, MagLayers Scientific-Technics Co Ltd SHB-1M1005-471JL vs ABSJ00100505601Y00
GMLB-100505-0470Y-FY Ferrite Chip, MagLayers Scientific-Technics Co Ltd SHB-1M1005-471JL vs GMLB-100505-0470Y-FY
BMB-1E-0470A-N2 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN TE Connectivity SHB-1M1005-471JL vs BMB-1E-0470A-N2
CIM05U601NC Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN Samsung Electro-Mechanics SHB-1M1005-471JL vs CIM05U601NC
Part Number Description Manufacturer Compare
SBK160808T-152Y-S Ferrite Chip Chilisin Electronics Corp SHB-1M1005-471JL vs SBK160808T-152Y-S
BBFY00100505471YHN Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN Pulse Electronics Corporation SHB-1M1005-471JL vs BBFY00100505471YHN
SZ1005G221CTF Ferrite Chip, 1 Function(s), 0.25A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord SHB-1M1005-471JL vs SZ1005G221CTF
ABSJ00100505601Y00 Data Line Filter, MagLayers Scientific-Technics Co Ltd SHB-1M1005-471JL vs ABSJ00100505601Y00
ACML-0402-600 Data Line Filter, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation SHB-1M1005-471JL vs ACML-0402-600
SZ1608K471TF Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Sunlord SHB-1M1005-471JL vs SZ1608K471TF
SZ1005K301CTF Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord SHB-1M1005-471JL vs SZ1005K301CTF
2-2176493-0 Ferrite Bead, 0.3A TE Connectivity SHB-1M1005-471JL vs 2-2176493-0
ABSJ00160808102Y00 Data Line Filter, MagLayers Scientific-Technics Co Ltd SHB-1M1005-471JL vs ABSJ00160808102Y00
BBBK00321611272Y00 Ferrite Chip, Chilisin Electronics Corp SHB-1M1005-471JL vs BBBK00321611272Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHB-1M1005-471JL by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHB-1M1005-471JL by Sumida Corporation

Select Manufacturer
Which Manufacturer of SHB-1M1005-471JL would you like to use for your alert(s)?
  • Please alert me when SHB-1M1005-471JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHB-1M1005-471JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHB-1M1005-471JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHB-1M1005-471JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHB-1M1005-471JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHB-1M1005-471JL by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: