SHB-1M2012-202JL
Sumida Corporation
Description: Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2

Overview of SHB-1M2012-202JL by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Smart Cities

CAD Models for SHB-1M2012-202JL by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHB-1M2012-202JL by Sumida Corporation

SHB-1M2012-202JL
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
IMPEDANCE AT 70 MHZ
DC Resistance-Max
0.5 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
2000 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.3 A
Width
1.25 mm
Want to compare parts?
  1. SHB-1M2012-202JL
    Sumida Corporation
    Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SHB-1M2012-202JL

This table gives cross-reference parts and alternative options found for SHB-1M2012-202JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHB-1M2012-202JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHB-1S2012-251JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1M2012-202JL vs SHB-1S2012-251JT
SHB-1M2012-202JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1M2012-202JL vs SHB-1M2012-202JT
Part Number Description Manufacturer Compare
BBNQ00160808750Y00 Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SHB-1M2012-202JL vs BBNQ00160808750Y00
BMB2G0150AN2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity SHB-1M2012-202JL vs BMB2G0150AN2
BBSY00100505301Y00 Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd SHB-1M2012-202JL vs BBSY00100505301Y00
CTCB0805F-221H Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN Central Technologies SHB-1M2012-202JL vs CTCB0805F-221H
LI0201C330R-10 Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT Laird, A DuPont Business SHB-1M2012-202JL vs LI0201C330R-10
BMB2J0125AN2 1 FUNCTIONS, 0.3A, FERRITE CHIP TE Connectivity SHB-1M2012-202JL vs BMB2J0125AN2
ACML-0402H-331-T Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Abracon Corporation SHB-1M2012-202JL vs ACML-0402H-331-T
SHB-1S2012-251JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1M2012-202JL vs SHB-1S2012-251JT
BMB-1E-0300A-N2 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN TE Connectivity SHB-1M2012-202JL vs BMB-1E-0300A-N2
SHB-1L1608-130JT Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHB-1M2012-202JL vs SHB-1L1608-130JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHB-1M2012-202JL by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHB-1M2012-202JL by Sumida Corporation

Select Manufacturer
Which Manufacturer of SHB-1M2012-202JL would you like to use for your alert(s)?
  • Please alert me when SHB-1M2012-202JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHB-1M2012-202JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHB-1M2012-202JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHB-1M2012-202JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHB-1M2012-202JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHB-1M2012-202JL by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: