Part Details for SHD124436N by Sensitron Semiconductors
Overview of SHD124436N by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD124436N
SHD124436N CAD Models
SHD124436N Part Data Attributes
|
SHD124436N
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD124436N
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-258AA | |
Package Description | R-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-258AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 45 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SHD124436N
This table gives cross-reference parts and alternative options found for SHD124436N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD124436N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHD124444N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHD124444N |
SHD124417N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHD124417N |
SHDC124534N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHDC124534N |
SHD124512N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHD124512N |
SHDC124468N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHDC124468N |
SHDC124446N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHDC124446N |
SHD124517N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHD124517N |
SHD124611N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHD124611N |
SHDC124517N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHDC124517N |
SHD124434N | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45A, Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | Sensitron Semiconductors | SHD124436N vs SHD124434N |