Part Details for SHD5185AS by Sensitron Semiconductors
Overview of SHD5185AS by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD5185AS
SHD5185AS CAD Models
SHD5185AS Part Data Attributes:
|
SHD5185AS
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD5185AS
Sensitron Semiconductors
Fixed Positive Standard Regulator, 15V, SHD-5A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXSS-X3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 15.15 V | |
Output Voltage1-Min | 14.85 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for SHD5185AS
This table gives cross-reference parts and alternative options found for SHD5185AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD5185AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815AGR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | SHD5185AS vs LM7815AGR1 |
L7815CF | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220FM, 3 PIN | STMicroelectronics | SHD5185AS vs L7815CF |
FM815S7 | Fixed Positive Standard Regulator, 15V, HERMETIC SEALED, TO-257, 3 PIN | Spectrum Control | SHD5185AS vs FM815S7 |
5962-8855301UX | Fixed Positive Standard Regulator, 15VPSFM3, | Unitrode Corp (RETIRED) | SHD5185AS vs 5962-8855301UX |
LM7815AGR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SHD5185AS vs LM7815AGR1 |
IP7815G-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257, 3 PIN | TT Electronics Resistors | SHD5185AS vs IP7815G-883BR1 |
5962-8855301TX | Fixed Positive Standard Regulator, 15VMSFM3, | TT Electronics Resistors | SHD5185AS vs 5962-8855301TX |
5962-8855301UA | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SHD5185AS vs 5962-8855301UA |
5962-8855301UX | 15V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | SHD5185AS vs 5962-8855301UX |
LM7815-220M | 15V FIXED POSITIVE REGULATOR, PSFM3, ISOLATED, METAL, TO-220M, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SHD5185AS vs LM7815-220M |