Part Details for SHF-0189Z by Sirenza Microdevices
Overview of SHF-0189Z by Sirenza Microdevices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SHF-0189Z
SHF-0189Z CAD Models
SHF-0189Z Part Data Attributes
|
SHF-0189Z
Sirenza Microdevices
Buy Now
Datasheet
|
Compare Parts:
SHF-0189Z
Sirenza Microdevices
RF Small Signal Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Hetero-junction FET, GREEN, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIRENZA MICRODEVICES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 9 V | |
Drain Current-Max (ID) | 0.2 A | |
FET Technology | HETERO-JUNCTION | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | GALLIUM ARSENIDE |