-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SHF-106-01-L-D-RA-ND
|
DigiKey | CONN HEADER R/A 12POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
31 In Stock |
|
$2.4875 / $3.8800 | Buy Now |
DISTI #
SHF-106-01-L-D-RA
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.27mm Solder RA Thru-Hole - Rail/Tube (Alt: SHF-106-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9500 / $3.8800 | Buy Now |
DISTI #
200-SHF10601LDRA
|
Mouser Electronics | Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch RoHS: Compliant | 0 |
|
$1.5100 / $3.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $3.3800 | Buy Now |
DISTI #
000000000003241774
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 0 |
|
$1.8000 / $3.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $3.3800 | Buy Now |
DISTI #
5cd91b4acd7c1c4c3873a1bd
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.2200 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHF-106-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-106-01-L-D-RA
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for SHF-106-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-106-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91509-012H | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SHF-106-01-L-D-RA vs 91509-012H |
88458-506 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SHF-106-01-L-D-RA vs 88458-506 |
95036-912HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SHF-106-01-L-D-RA vs 95036-912HLF |
72514-312HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SHF-106-01-L-D-RA vs 72514-312HLF |
74928-412H | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SHF-106-01-L-D-RA vs 74928-412H |
73500-912HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SHF-106-01-L-D-RA vs 73500-912HLF |
SL223012S | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SHF-106-01-L-D-RA vs SL223012S |
87511-512H | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SHF-106-01-L-D-RA vs 87511-512H |
HTST-106-01-S-DV-P-TR | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | SHF-106-01-L-D-RA vs HTST-106-01-S-DV-P-TR |
86869-012LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | SHF-106-01-L-D-RA vs 86869-012LF |