Part Details for SHH-1M2012-800JB by Sumida Corporation
Overview of SHH-1M2012-800JB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHH-1M2012-800JB
SHH-1M2012-800JB CAD Models
SHH-1M2012-800JB Part Data Attributes
|
SHH-1M2012-800JB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SHH-1M2012-800JB
Sumida Corporation
Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 80 OHM Ω | |
Packing Method | BULK | |
Rated Current | 1.5 A | |
Width | 1.25 mm |
Alternate Parts for SHH-1M2012-800JB
This table gives cross-reference parts and alternative options found for SHH-1M2012-800JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHH-1M2012-800JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1M2012-800JT | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SHH-1M2012-800JB vs SHH-1M2012-800JT |
SHH-1T2012-600JB | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SHH-1M2012-800JB vs SHH-1T2012-600JB |