Part Details for SHM-50GC by DATEL Inc
Overview of SHM-50GC by DATEL Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHM-50GC
SHM-50GC CAD Models
SHM-50GC Part Data Attributes
|
SHM-50GC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
SHM-50GC
DATEL Inc
Sample and Hold Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.05 µs | |
Acquisition Time-Nom | 0.04 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 3.5 V | |
Analog Input Voltage-Min | -3.5 V | |
Droop Rate-Max | 1000 V/s | |
JESD-30 Code | R-CDSO-G8 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SHM-50GC
This table gives cross-reference parts and alternative options found for SHM-50GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM-50GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM-50GM | Sample and Hold Circuit, 1 Func, CDSO8, CERAMIC, SMT-8 | Murata Power Solutions | SHM-50GC vs SHM-50GM |
SHM-50GC | Sample and Hold Circuit, 1 Func, CDSO8, CERAMIC, SMT-8 | Murata Power Solutions | SHM-50GC vs SHM-50GC |