There are no models available for this part yet.
Overview of SHT-2172-FC-SMA-02 by Artesyn Embedded Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Healthcare
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
CAD Models for SHT-2172-FC-SMA-02 by Artesyn Embedded Technologies
Part Data Attributes for SHT-2172-FC-SMA-02 by Artesyn Embedded Technologies
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
EMERSON NETWORK POWER
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RF SMA CONNECTOR
|