Part Details for SHT-2172-FC-SMA-02 by Cinch Connectivity Solutions
Overview of SHT-2172-FC-SMA-02 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Healthcare
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Part Details for SHT-2172-FC-SMA-02
SHT-2172-FC-SMA-02 CAD Models
SHT-2172-FC-SMA-02 Part Data Attributes
|
SHT-2172-FC-SMA-02
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
SHT-2172-FC-SMA-02
Cinch Connectivity Solutions
RF SMA Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Connector Type | RF SMA CONNECTOR |
Alternate Parts for SHT-2172-FC-SMA-02
This table gives cross-reference parts and alternative options found for SHT-2172-FC-SMA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHT-2172-FC-SMA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHT-2172-FC-SMA-02 | RF SMA Connector, Female, Jack | Midwest Microwave | SHT-2172-FC-SMA-02 vs SHT-2172-FC-SMA-02 |
SHT-2172-FC-SMA-02 | RF SMA Connector, 1 Contact(s), Locking, Jack | Bel Fuse | SHT-2172-FC-SMA-02 vs SHT-2172-FC-SMA-02 |