-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8269
|
Newark | Current Shunt, 0.075V, 500A Rohs Compliant: Yes |Ohmite SHT1-500C075DE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$32.5000 / $37.5600 | Buy Now |
DISTI #
72T0828
|
Newark | High Current Shunt, 75Mv, 500A, Current Rating:500A, Accuracy:0.5%, Operating Temperature Min:-, Operating Temperature Max:-, Product Range:S Series, Accuracy:0.5%, Sensing Element:Copper Alloy Rohs Compliant: Yes |Ohmite SHT1-500C075DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8700 / $35.1100 | Buy Now |
DISTI #
SHT1-500C075DE-ND
|
DigiKey | RES CHAS MNT 150 UOHM 0.5% Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9061 / $38.2400 | Buy Now |
DISTI #
588-SHT1-500C075DE
|
Mouser Electronics | Current Sense Resistors - Through Hole 500 AMP SHUNT 75 mV RoHS: Compliant | 0 |
|
$20.7300 / $30.3000 | Order Now |
DISTI #
70234725
|
RS | SH Series Screw Termination Power Resistor +/-0.5% 7.5W | Ohmite SHT1-500C075DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5500 / $36.1300 | RFQ |
|
Onlinecomponents.com | Conn Shunt 2 POS ST RoHS: Compliant |
11 In Stock |
|
$25.5500 / $54.2800 | Buy Now |
|
Master Electronics | Conn Shunt 2 POS ST RoHS: Compliant |
11 In Stock |
|
$25.5500 / $54.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT1-500C075DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SHT1-500C075DE
Ohmite Mfg Co
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Connector Type | INTERCONNECTION DEVICE |