-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Resistance Sensor, 100uA, Square, Surface Mount, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0623
|
Newark | Humidity Sensor, 2.4V-5.5V, Analogue, Humidity Range:0% To 100% Relative Humidity, Sensing Accuracy:2%, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Accuracy:2% Rohs Compliant: Yes |Sensirion SHT31-ARP-B2.5KS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 | Buy Now |
DISTI #
403-SHT31-ARP-B
|
Mouser Electronics | Board Mount Humidity Sensors +/- 2%RH 14 bit Resolution RoHS: Compliant | 1878 |
|
$2.3000 / $5.6400 | Buy Now |
|
Future Electronics | SHT3x Series Analog ±2% RH Surface Mount Humidity Temperature Sensor - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$3.7600 | Buy Now |
|
GLYN GmbH & Co. KG | Humidity & Temp. Sensor, DFN-Type, 0...100%RH ñ2, | 1300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT31-ARP-B2.5KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT31-ARP-B2.5KS
Sensirion
Analog Resistance Sensor, 100uA, Square, Surface Mount, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Additional Feature | AEC-Q100 | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC8,.09,20 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |