-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 16 Bit(s), Square, Surface Mount, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL | |
TRS8E65H | Toshiba Electronic Devices & Storage Corporation | SiC Schottky Barrier Diode (SBD), 650 V, 8 A, TO-220-2L | |
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4605
|
Newark | Humidity/Temp Sensor, Digital, Dfn-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 1.5% Rh, Temperature Accuracy:± 0.1°C, Rh Response Time:8S, Temperature Response Time:2S, Sensor Interface Type:I2C, Msl:- Rohs Compliant: Yes |Sensirion SHT35-DIS-B2.5KS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
DISTI #
58AC3985
|
Newark | Humidity/Temp Sensor, Digital, Dfn-8, Humidity Range:0% To 100% Relative Humidity, Humidity Accuracy:± 1.5% Rh, Temperature Accuracy:± 0.1°C, Rh Response Time:8S, Temperature Response Time:2S, Sensor Interface Type:I2C, Sensor Outputrohs Compliant: Yes |Sensirion SHT35-DIS-B2.5KS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$10.0600 | Buy Now |
DISTI #
403-SHT35-DIS-B
|
Mouser Electronics | Board Mount Humidity Sensors Calibrated Digital Humidity Sensor RoHS: Compliant | 4295 |
|
$4.8900 / $8.7100 | Buy Now |
|
Future Electronics | SHT3x-DIS Series 5.5 V ±1.5% RH Humidity and Temperature Sensor - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$8.0500 | Buy Now |
|
GLYN GmbH & Co. KG | Humidity & Temp. Sensor, DFN-Type, 0...100% RH ñ1 | 3755 |
|
RFQ | |
|
New Advantage Corporation | SHT35-DIS-B2.5kS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 808 |
|
$10.7200 / $11.5200 | Buy Now |
|
Win Source Electronics | SENSOR HUMI/TEMP 5V I2C 1.5% SMD | 22460 |
|
$3.3410 / $5.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SHT35-DIS-B2.5KS
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SHT35-DIS-B2.5KS
Sensirion
Serial Switch/Digital Sensor, 16 Bit(s), Square, Surface Mount, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 2.5 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC8,.09,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |