Part Details for SHVM5F by Semtech Corporation
Overview of SHVM5F by Semtech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SHVM5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8014
|
Newark | A 1Phhw 350Ma Fast 5Kv |Semtech SHVM5F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.0000 | Buy Now |
DISTI #
SHVM5F
|
Avnet Americas | A 1PHHW 350MA FAST 5KV - Bulk (Alt: SHVM5F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SHVM5F
|
Avnet Americas | A 1PHHW 350MA FAST 5KV - Bulk (Alt: SHVM5F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SHVM5F
|
Avnet Americas | A 1PHHW 350MA FAST 5KV - Bulk (Alt: SHVM5F) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for SHVM5F
SHVM5F CAD Models
SHVM5F Part Data Attributes
|
SHVM5F
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SHVM5F
Semtech Corporation
Rectifier Diode, 1 Element, 0.35A, 5000V V(RRM), Silicon, G20, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G20, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 14 V | |
JESD-30 Code | O-XXSS-X2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 0.35 µs | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL |