Datasheets
SI-50154-F by:

Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT

Part Details for SI-50154-F by Bel Fuse

Overview of SI-50154-F by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

Price & Stock for SI-50154-F

Part # Distributor Description Stock Price Buy
DISTI # 50AC1173
Newark Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions SI-50154-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 21
  • 1 $5.8600
  • 10 $5.3300
  • 25 $5.0500
  • 50 $4.9200
  • 100 $4.6900
  • 250 $4.1100
  • 450 $3.9900
$3.9900 / $5.8600 Buy Now
DISTI # 03AC3546
Newark Connector, Rj45, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Bel Magnetic Solutions SI-50154-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.8900
  • 100 $4.9100
  • 250 $4.5400
  • 500 $4.2500
  • 1,000 $4.0400
$4.0400 / $5.8900 Buy Now
DISTI # 507-SI-50154-F-ND
DigiKey CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 32 Weeks Container: Tray 15824
In Stock
  • 1 $5.3800
  • 10 $4.8830
  • 25 $4.6252
  • 40 $4.5178
  • 80 $4.3026
  • 230 $3.7648
  • 440 $3.6572
  • 1,200 $3.1194
  • 2,400 $2.9043
$2.9043 / $5.3800 Buy Now
DISTI # SI-50154-F
Avnet Americas BELSI-50154-F - Trays (Alt: SI-50154-F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray 0
  • 50 $3.3015
  • 60 $3.1737
  • 110 $3.0672
  • 250 $2.9607
  • 500 $2.8542
  • 2,500 $2.7477
  • 5,000 $2.6412
$2.6412 / $3.3015 Buy Now
DISTI # 50AC1173
Avnet Americas BELSI-50154-F - Bulk (Alt: 50AC1173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk 21 Partner Stock
  • 1 $4.1100
  • 450 $3.9900
$3.9900 / $4.1100 Buy Now
Onlinecomponents.com MagJack 10/100 Base-T - RJ45 - 1x1 - Green/Yellow LED - Shielded, EMI Finger - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant 110 In Stock
  • 50 $4.4800
  • 100 $4.2200
  • 250 $3.6200
  • 500 $3.3100
  • 1,000 $2.9400
  • 2,500 $2.8300
  • 5,000 $2.8200
  • 7,500 $2.8000
$2.8000 / $4.4800 Buy Now
DISTI # SI-50154-F
Avnet Americas BELSI-50154-F - Trays (Alt: SI-50154-F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray 0
  • 50 $3.3015
  • 60 $3.1737
  • 110 $3.0672
  • 250 $2.9607
  • 500 $2.8542
  • 2,500 $2.7477
  • 5,000 $2.6412
$2.6412 / $3.3015 Buy Now
DISTI # 50AC1173
Avnet Americas BELSI-50154-F - Bulk (Alt: 50AC1173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk 21 Partner Stock
  • 1 $4.1100
  • 450 $3.9900
$3.9900 / $4.1100 Buy Now
DISTI # SI-50154-F
TME Socket, RJ45, PIN: 8, shielded,with LED, Layout: 8p8c, THT, angled Min Qty: 1 25
  • 1 $4.9800
  • 5 $4.4800
  • 20 $3.9800
  • 50 $3.4800
$3.4800 / $4.9800 Buy Now
DISTI # SI-50154-F
Avnet Americas BELSI-50154-F - Trays (Alt: SI-50154-F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray 0
  • 50 $3.3015
  • 60 $3.1737
  • 110 $3.0672
  • 250 $2.9607
  • 500 $2.8542
  • 2,500 $2.7477
  • 5,000 $2.6412
$2.6412 / $3.3015 Buy Now
DISTI # 50AC1173
Avnet Americas BELSI-50154-F - Bulk (Alt: 50AC1173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk 21 Partner Stock
  • 1 $4.1100
  • 450 $3.9900
$3.9900 / $4.1100 Buy Now
DISTI # SI-50154-F
Avnet Abacus BELSI-50154-F (Alt: SI-50154-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks, 1 Days Abacus - 0
Buy Now
DISTI # SI-50154-F
Avnet Asia BELSI-50154-F (Alt: SI-50154-F) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 0 Days 0
RFQ
DISTI # 2676002
element14 Asia-Pacific CONNECTOR, RJ45, JACK, 8P8C, THT RoHS: Compliant Min Qty: 1 Container: Each 95
  • 1 $5.6212
  • 10 $5.1222
  • 100 $4.5131
  • 250 $3.9481
  • 500 $3.8306
  • 1,000 $3.5885
$3.5885 / $5.6212 Buy Now
DISTI # 2676002
Farnell CONNECTOR, RJ45, JACK, 8P8C, THT RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 95
  • 1 $5.9043
  • 10 $4.8579
  • 100 $4.2850
  • 250 $3.7493
  • 500 $3.6372
  • 1,000 $3.5750
$3.5750 / $5.9043 Buy Now
Master Electronics MagJack 10/100 Base-T - RJ45 - 1x1 - Green/Yellow LED - Shielded, EMI Finger - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant 110 In Stock
  • 50 $4.4800
  • 100 $4.2200
  • 250 $3.6200
  • 500 $3.3100
  • 1,000 $2.9400
  • 2,500 $2.8300
  • 5,000 $2.8200
  • 7,500 $2.8000
$2.8000 / $4.4800 Buy Now

Part Details for SI-50154-F

SI-50154-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SI-50154-F Part Data Attributes

SI-50154-F Bel Fuse
Buy Now Datasheet
Compare Parts:
SI-50154-F Bel Fuse Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 13 Weeks, 3 Days
Board Mounting Option PEG
Body Breadth 0.599 inch
Body Depth 1 inch
Body Length 0.708 inch
Body/Shell Style JACK
Connector Type TELECOM AND DATACOM CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style TELCOM, MODULAR
DIN Conformance NO
Empty Shell NO
Filter Feature YES
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of PCB Rows 3
Number of Ports 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern MIXED
Polarization Key POLARIZED HOUSING
Shell Finish NICKEL/TIN
Shell Material COPPER ALLOY
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

SI-50154-F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI-50154-F by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI-50154-F by Bel Fuse

  • Please alert me when SI-50154-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SI-50154-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI-50154-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SI-50154-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI-50154-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI-50154-F by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: