-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR 700 mA, 30 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI1539CDL-T1-GE3CT-ND
|
DigiKey | MOSFET N/P-CH 30V 0.7A SC70-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28164 In Stock |
|
$0.0884 / $0.4100 | Buy Now |
DISTI #
70459654
|
RS | 30 Volts 0.7 Amps 0.34 Watts | Siliconix / Vishay SI1539CDL-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2250 / $0.2640 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI1539CDL-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI1539CDL-T1-GE3
Vishay Siliconix
TRANSISTOR 700 mA, 30 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 0.388 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation Ambient-Max | 0.29 W | |
Power Dissipation-Max (Abs) | 0.34 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI1539CDL-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1539CDL-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1553CDL-T1-GE3 | TRANSISTOR 700 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1539CDL-T1-GE3 vs SI1553CDL-T1-GE3 |
SI1555DL-T1-E3 | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1539CDL-T1-GE3 vs SI1555DL-T1-E3 |
SI1555DL-T1-E3 | TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1539CDL-T1-GE3 vs SI1555DL-T1-E3 |
SI1553DL-T1 | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Siliconix | SI1539CDL-T1-GE3 vs SI1553DL-T1 |
SI1553DL | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SI1539CDL-T1-GE3 vs SI1553DL |
FDG6321C | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | SI1539CDL-T1-GE3 vs FDG6321C |
SI1563DH-T1-E3 | TRANSISTOR 1130 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1539CDL-T1-GE3 vs SI1563DH-T1-E3 |
SI1555DL-T1-GE3 | Small Signal Field-Effect Transistor, 0.66A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1539CDL-T1-GE3 vs SI1555DL-T1-GE3 |
SI1555DL-T1-GE3 | TRANSISTOR 660 mA, 20 V, 2 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI1539CDL-T1-GE3 vs SI1555DL-T1-GE3 |
SI1563EDH-T1-E3 | Small Signal Field-Effect Transistor, 1.13A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Intertechnologies | SI1539CDL-T1-GE3 vs SI1563EDH-T1-E3 |