-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2628
|
Newark | Mosfet Transistor, P Channel, -3.1 A, -20 V, 0.11 Ohm, -2.5 V, -400 Mv Rohs Compliant: Yes |Vishay SI2301CDS-T1-E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31462 |
|
$0.1860 / $0.4040 | Buy Now |
DISTI #
SI2301CDS-T1-E3
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 3.1 A, 112 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2301CDS-T1-E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 2728 |
|
$0.0954 / $0.1181 | Buy Now |
DISTI #
SI2301CDS-T1-E3
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 3.1 A, 112 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: SI2301CDS-T1-E3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0954 / $0.1212 | Buy Now |
DISTI #
97W2628
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 3.1 A, 112 Milliohms, TO-236 (SOT-23), 3 Pins, Surface Mount - Bulk (Alt: 97W2628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 801 Partner Stock |
|
$0.1860 / $0.4040 | Buy Now |
DISTI #
781-SI2301CDS-E3
|
Mouser Electronics | MOSFET -20V Vds 8V Vgs SOT-23 RoHS: Compliant | 360056 |
|
$0.1200 / $0.3700 | Buy Now |
|
Future Electronics | P-CHANNEL 20-V (D-S) MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0726 / $0.0794 | Buy Now |
|
Future Electronics | P-CHANNEL 20-V (D-S) MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1160 / $0.1260 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Bristol Electronics | 224226 |
|
RFQ | ||
|
Quest Components | 3100 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236 | 4800 |
|
$0.1440 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI2301CDS-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2301CDS-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TO-236, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.1 A | |
Drain-source On Resistance-Max | 0.112 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 55 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI2301CDS-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2301CDS-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2301CDS-T1-E3 | TRANSISTOR 3100 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | SI2301CDS-T1-E3 vs SI2301CDS-T1-E3 |
SI2301CDS-T1-GE3 | TRANSISTOR 3100 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Small Signal | Vishay Siliconix | SI2301CDS-T1-E3 vs SI2301CDS-T1-GE3 |
SI2301CDS-T1-GE3 | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | Vishay Intertechnologies | SI2301CDS-T1-E3 vs SI2301CDS-T1-GE3 |