Transistors
SI2302DS-T1
Description: TRANSISTOR 2800 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, TO-236, 3 PIN, FET General Purpose Small Signal

Overview of SI2302DS-T1 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for SI2302DS-T1 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   795
RFQ
Quest Components MOSFET Transistor, N-Channel, TO-236 12989
  • 1 $0.2025
  • 1,853 $0.0878
  • 6,839 $0.0810
$0.0810 / $0.2025 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-236 2033
  • 1 $0.6750
  • 166 $0.2025
  • 1,976 $0.1350
$0.1350 / $0.6750 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-236 1976
  • 1 $0.8000
  • 126 $0.4000
  • 501 $0.3200
$0.3200 / $0.8000 Buy Now

CAD Models for SI2302DS-T1 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SI2302DS-T1 by Vishay Siliconix

SI2302DS-T1
Vishay Siliconix
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
2.8 A
Drain-source On Resistance-Max
0.085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Element Material
SILICON
Want to compare parts?
  1. SI2302DS-T1
    Vishay Siliconix
    TRANSISTOR 2800 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, TO-236, 3 PIN, FET General Purpose Small Signal
    VS

Alternate Parts for SI2302DS-T1

This table gives cross-reference parts and alternative options found for SI2302DS-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2302DS-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934056632215 TRANSISTOR 2500 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors SI2302DS-T1 vs 934056632215
SI2302DS,215 N-channel TrenchMOS logic level FET TO-236 3-Pin NXP Semiconductors SI2302DS-T1 vs SI2302DS,215
Part Number Description Manufacturer Compare
ZXMN2A01FTA Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Zetex / Diodes Inc SI2302DS-T1 vs ZXMN2A01FTA
SI2302DS-T1-E3 Small Signal Field-Effect Transistor, 2.8A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, LEAD FREE PACKAGE-3 Vishay Siliconix SI2302DS-T1 vs SI2302DS-T1-E3
FDN327NS62Z Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 Fairchild Semiconductor Corporation SI2302DS-T1 vs FDN327NS62Z
ZXMN2A01FTA Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Diodes Incorporated SI2302DS-T1 vs ZXMN2A01FTA
SI2302DS,215 N-channel TrenchMOS logic level FET TO-236 3-Pin NXP Semiconductors SI2302DS-T1 vs SI2302DS,215
FDN327N N-Channel 1.8 Vgs Specified PowerTrench® MOSFET 20V, 2A, 70mΩ, 3000-REEL onsemi SI2302DS-T1 vs FDN327N
SI2302DDS-T1-GE3 Small Signal Field-Effect Transistor, 2.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, TO-236, 3 PIN Vishay Intertechnologies SI2302DS-T1 vs SI2302DDS-T1-GE3
934056632215 TRANSISTOR 2500 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal NXP Semiconductors SI2302DS-T1 vs 934056632215
FDN327ND87Z Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 Fairchild Semiconductor Corporation SI2302DS-T1 vs FDN327ND87Z
ZXMN2A01FTC Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Zetex / Diodes Inc SI2302DS-T1 vs ZXMN2A01FTC

Related Parts for SI2302DS-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI2302DS-T1 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI2302DS-T1 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of SI2302DS-T1 would you like to use for your alert(s)?
  • Please alert me when SI2302DS-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI2302DS-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI2302DS-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI2302DS-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI2302DS-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI2302DS-T1 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: