Part Details for SI3861BDV-T1-GE3 by Vishay Siliconix
Overview of SI3861BDV-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI3861BDV-T1-GE3
SI3861BDV-T1-GE3 CAD Models
SI3861BDV-T1-GE3 Part Data Attributes
|
SI3861BDV-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI3861BDV-T1-GE3
Vishay Siliconix
Buffer/Inverter Based Peripheral Driver, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3.05 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for SI3861BDV-T1-GE3
This table gives cross-reference parts and alternative options found for SI3861BDV-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI3861BDV-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI3861BDV-T1-GE3 | Buffer/Inverter Based Peripheral Driver, 1 Driver, MOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | Vishay Intertechnologies | SI3861BDV-T1-GE3 vs SI3861BDV-T1-GE3 |
TPS22969DNYT | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | Texas Instruments | SI3861BDV-T1-GE3 vs TPS22969DNYT |
TPS22969DNYR | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | Texas Instruments | SI3861BDV-T1-GE3 vs TPS22969DNYR |
FDC6330L | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.6A, CMOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | SI3861BDV-T1-GE3 vs FDC6330L |
TPS22969DNY | IC BUF OR INV BASED PRPHL DRVR, Peripheral Driver | Texas Instruments | SI3861BDV-T1-GE3 vs TPS22969DNY |
FDC6330L | Integrated Load Switch, 3000-REEL | onsemi | SI3861BDV-T1-GE3 vs FDC6330L |
FDC6330L_NL | Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.5A, CMOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | SI3861BDV-T1-GE3 vs FDC6330L_NL |