Part Details for TPS22969DNYR by Texas Instruments
Overview of TPS22969DNYR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS22969DNYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40721-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2695 In Stock |
|
$0.6312 / $1.7200 | Buy Now |
DISTI #
595-TPS22969DNYR
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V 6A 4.4mOhm On- Resistnce Load Swtch RoHS: Compliant | 8712 |
|
$0.6310 / $1.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 80 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 35 |
|
$0.8640 / $1.4400 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 64 |
|
$0.7200 / $2.4000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 47 |
|
$1.2000 / $2.4000 | Buy Now |
|
Ameya Holding Limited | IC LOAD SWITCH 6A 8WSON | 84910 |
|
RFQ | |
DISTI #
SMC-TPS22969DNYR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2206 Container: Bulk | 102 |
|
RFQ | |
|
LCSC | 2.5V5.5V 4.4m 6A 1 WSON-8(3x3) Power Distribution Switches ROHS | 205 |
|
$0.6877 / $1.1272 | Buy Now |
Part Details for TPS22969DNYR
TPS22969DNYR CAD Models
TPS22969DNYR Part Data Attributes:
|
TPS22969DNYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS22969DNYR
Texas Instruments
5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.05 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS22969DNYR
This table gives cross-reference parts and alternative options found for TPS22969DNYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS22969DNYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS22969DNYT | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | Texas Instruments | TPS22969DNYR vs TPS22969DNYT |
TPS22969DNY | IC BUF OR INV BASED PRPHL DRVR, Peripheral Driver | Texas Instruments | TPS22969DNYR vs TPS22969DNY |