Part Details for SI4430-B1-FM by Silicon Laboratories Inc
Results Overview of SI4430-B1-FM by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI4430-B1-FM Information
SI4430-B1-FM by Silicon Laboratories Inc is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SI4430-B1-FM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49X9780
|
Newark | Rf Transceiver, 900-960Mhz, Qfn-20, Frequency Min:900Mhz, Frequency Max:960Mhz, Rf/If Modulation:Fsk, Gfsk, Ook, Data Rate:256Kbps, Receiving Current:18.5Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Voltage Min:1.8V, Supplyrohs Compliant: Yes |Silicon Labs SI4430-B1-FM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4200 | Buy Now |
|
DISTI #
336-2520-5-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
10 In Stock |
|
$9.8310 / $11.3200 | Buy Now |
|
DISTI #
634-SI4430-B1-FM
|
Mouser Electronics | RF Transceiver +13 dBm sub-GHz Transceiver RoHS: Compliant | 0 |
|
Order Now | |
|
|
Braemac Americas-Symmetry | +13 dBm sub-GHz Transceiver Min Qty: 1 | 0 |
|
$6.8900 | Buy Now |
Part Details for SI4430-B1-FM
SI4430-B1-FM CAD Models
SI4430-B1-FM Part Data Attributes
SI4430-B1-FM Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of the SI4430-B1-FM can be found in the Silicon Laboratories application note AN633, which provides guidelines for PCB design, component placement, and routing to minimize noise and ensure reliable operation.
-
To configure the SI4430-B1-FM for optimal power consumption, refer to the power management section of the datasheet, which provides information on power modes, current consumption, and voltage regulator settings. Additionally, Silicon Laboratories provides a power calculator tool to help optimize power consumption for specific use cases.
-
The maximum operating temperature range for the SI4430-B1-FM is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may be affected at extreme temperatures, and proper thermal management is recommended.
-
To troubleshoot issues with the SI4430-B1-FM's wireless communication, refer to the troubleshooting section of the datasheet, which provides guidance on common issues and their solutions. Additionally, Silicon Laboratories offers a range of development tools, including the Wireless Development Suite (WDS) and the SmartScan tool, to help debug and optimize wireless communication.
-
The recommended antenna design for the SI4430-B1-FM depends on the specific application and operating frequency. Silicon Laboratories provides antenna design guidelines and recommendations in the datasheet and application notes, such as AN633 and AN644. Additionally, the company offers a range of antenna design tools and services to help optimize antenna performance.