Transistors
SI4431DY
Description: 6300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8

Overview of SI4431DY by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SI4431DY by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SI4431DY by Rochester Electronics LLC

SI4431DY
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
6.3 A
Drain-source On Resistance-Max
0.032 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SI4431DY
    Rochester Electronics LLC
    6300mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOIC-8
    VS

Alternate Parts for SI4431DY

This table gives cross-reference parts and alternative options found for SI4431DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4431DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SI4431BDY-T1-E3 Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 Vishay Siliconix SI4431DY vs SI4431BDY-T1-E3
ZXMP3A16N8TC Small Signal Field-Effect Transistor, 5.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Zetex / Diodes Inc SI4431DY vs ZXMP3A16N8TC
Part Number Description Manufacturer Compare
SI4431BDY-T1-E3 Small Signal Field-Effect Transistor, 5.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 Vishay Siliconix SI4431DY vs SI4431BDY-T1-E3
SI5435BDC-T1-E3 Small Signal Field-Effect Transistor, 4.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 1206-8, CHIPFET-8 Vishay Intertechnologies SI4431DY vs SI5435BDC-T1-E3
ZXMP3A16N8TC Small Signal Field-Effect Transistor, 5.6A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Zetex / Diodes Inc SI4431DY vs ZXMP3A16N8TC
SI4431DY-T1 Small Signal Field-Effect Transistor, 5.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Vishay Siliconix SI4431DY vs SI4431DY-T1
SI5435BDC-T1-GE3 TRANSISTOR 4300 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, 1206-8, CHIPFET-8, FET General Purpose Small Signal Vishay Siliconix SI4431DY vs SI5435BDC-T1-GE3

Related Parts for SI4431DY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SI4431DY by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SI4431DY by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SI4431DY would you like to use for your alert(s)?
  • Please alert me when SI4431DY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SI4431DY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SI4431DY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SI4431DY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SI4431DY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SI4431DY by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: