-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Manchester Encoder/Decoder, QFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6979
|
Newark | Rf Transceiver, 1.05Ghz, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs SI4463-C2A-GMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 761 |
|
$5.5100 | Buy Now |
DISTI #
336-4346-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
125271 In Stock |
|
$4.0625 / $5.5400 | Buy Now |
DISTI #
634-SI4463-C2A-GMR
|
Mouser Electronics | RF Transceiver +13/-116 dBm sub-GHz Transceiver RoHS: Compliant | 29618 |
|
$4.0600 / $5.5400 | Buy Now |
|
Quest Components | MANCHESTER ENCODER/DECODER | 311 |
|
$5.6694 / $10.3080 | Buy Now |
|
Symmetry Electronics | +16/-116 dBm sub-GHz Transceiver Min Qty: 1 | In Stock |
|
$3.9000 / $4.0600 | Buy Now |
|
Vyrian | OEM/CM Only | 20000 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU ISM | 141000 |
|
$1.1500 / $1.7240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4463-C2A-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4463-C2A-GMR
Silicon Laboratories Inc
Manchester Encoder/Decoder, QFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SI4463-C2A-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4463-C2A-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4463-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4463-C2A-GMR vs SI4463-BXX-FM |
SI4461-C2A-GMR | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SI4463-C2A-GMR vs SI4461-C2A-GMR |
3D3523G-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4463-C2A-GMR vs 3D3523G-10 |
SI4460-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4463-C2A-GMR vs SI4460-BXX-FM |
SX1279IMLTRT | Manchester Encoder/Decoder, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | Semtech Corporation | SI4463-C2A-GMR vs SX1279IMLTRT |
SI4461-BXX-FMR | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4463-C2A-GMR vs SI4461-BXX-FMR |
TDA5340 | Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | SI4463-C2A-GMR vs TDA5340 |
3D3523D-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4463-C2A-GMR vs 3D3523D-50 |
3D3523G-1 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4463-C2A-GMR vs 3D3523G-1 |
SX1238IMLTRT | Manchester Encoder/Decoder, 7 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-40 | Semtech Corporation | SI4463-C2A-GMR vs SX1238IMLTRT |