-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.7A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4464DY-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 200V 1.7A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4464DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.5095 / $0.6472 | Buy Now |
DISTI #
781-SI4464DY-T1-E3
|
Mouser Electronics | MOSFET 200V Vds 20V Vgs SO-8 RoHS: Compliant | 6916 |
|
$0.6000 / $1.3400 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.24 Ohms Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.24 Ohms Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.24 Ohms Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5450 | Buy Now |
DISTI #
SI4464DY-T1-E3
|
TTI | MOSFET 200V Vds 20V Vgs SO-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6200 / $0.6460 | Buy Now |
DISTI #
SI4464DY-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 200V 1.7A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4464DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.5095 / $0.6472 | Buy Now |
DISTI #
SI4464DY-T1-E3
|
TME | Transistor: N-MOSFET, TrenchFET®, unipolar, 200V, 2.2A, Idm: 8A Min Qty: 1 | 0 |
|
$0.6010 / $1.5040 | RFQ |
DISTI #
SI4464DY-T1-E3
|
Avnet Americas | Trans MOSFET N-CH 200V 1.7A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4464DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.5095 / $0.6472 | Buy Now |
DISTI #
SI4464DY-T1-E3
|
EBV Elektronik | Trans MOSFET N-CH 200V 1.7A 8-Pin SOIC N T/R (Alt: SI4464DY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4464DY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4464DY-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 1.7A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.24 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI4464DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4464DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4464DY-T1-E3 | TRANSISTOR 1700 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4464DY-T1-E3 vs SI4464DY-T1-E3 |
SI4464DY-T1-GE3 | TRANSISTOR 1700 mA, 200 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8, FET General Purpose Small Signal | Vishay Siliconix | SI4464DY-T1-E3 vs SI4464DY-T1-GE3 |