There are no models available for this part yet.
Overview of SI4670DY-T1-GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI4670DY-T1-GE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SI4670DY-T1-GE3TR-ND
|
DigiKey | MOSFET 2N-CH 25V 8A 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4258 / $0.4687 | Buy Now |
CAD Models for SI4670DY-T1-GE3 by Vishay Siliconix
Part Data Attributes for SI4670DY-T1-GE3 by Vishay Siliconix
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SOT
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
7 A
|
Drain-source On Resistance-Max
|
0.023 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
PURE MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for SI4670DY-T1-GE3
-
SI4288DY-T1-GE3Small Signal Field-Effect Transistors
-
FQT5P10Power Field-Effect Transistors
-
SF24Rectifier Diodes
-
TPS54218RTERSwitching Regulator or Controllers
-
SFH620A-3X006Optocoupler
-
SI5319B-C-GMClock Generators
-
SE03D1215APower Supply Modules
-
SI53323-B-GMClock Drivers
-
SI3453-B02-GMOther Telecom ICs