Part Details for SI4689-A10-GM by Silicon Laboratories Inc
Overview of SI4689-A10-GM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI4689-A10-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3387062
|
Farnell | RF RECEIVER, 240MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$12.2593 / $16.6296 | Buy Now |
Part Details for SI4689-A10-GM
SI4689-A10-GM CAD Models
SI4689-A10-GM Part Data Attributes
|
SI4689-A10-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4689-A10-GM
Silicon Laboratories Inc
Audio Single Chip Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |