-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Single Chip Receiver, FM, CMOS, PDSO24, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1972
|
Newark | Rf Receiver, 108Mhz, -20 To 85Deg C, Frequency Min:76Mhz, Frequency Max:108Mhz, Rf/If Modulation:Fm, Sensitivity Dbm:-, Data Rate:-, Receiving Current:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Rf Receiver Rohs Compliant: Yes |Silicon Labs SI4705-D60-GM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7900 / $3.5700 | Buy Now |
DISTI #
2930575
|
element14 Asia-Pacific | RF RECEIVER, 108MHZ, -20 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1972 / $3.5668 | Buy Now |
DISTI #
2930575
|
Farnell | RF RECEIVER, 108MHZ, -20 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$1.9858 / $2.1107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4705-D60-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4705-D60-GM
Silicon Laboratories Inc
Audio Single Chip Receiver, FM, CMOS, PDSO24, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (FM) | 80 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal to Noise Ratio-Nom (FM) | 58 dB | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SI4705-D60-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4705-D60-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4705-D60-GMR | Audio Single Chip Receiver, FM, CMOS, PDSO24, | Skyworks Solutions Inc | SI4705-D60-GM vs SI4705-D60-GMR |