Part Details for SI4731-D60-GM by Silicon Laboratories Inc
Overview of SI4731-D60-GM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SI4731-D60-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RF RX AM/FM/RDS 153-279KHZ 20QFN / BROADCAST AM/FM/SW/LW RADIO RECEIVER | 2200 |
|
RFQ |
Part Details for SI4731-D60-GM
SI4731-D60-GM CAD Models
SI4731-D60-GM Part Data Attributes
|
SI4731-D60-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4731-D60-GM
Silicon Laboratories Inc
Audio Single Chip Receiver, AM/FM, CMOS, ROHS COMPLIANT, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.1% | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (AM) | 60 mV | |
Output Voltage-Nom (FM) | 80 mV | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Signal to Noise Ratio-Nom (FM) | 58 dB | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SI4731-D60-GM
This table gives cross-reference parts and alternative options found for SI4731-D60-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4731-D60-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4731-D60-GMR | Audio Single Chip Receiver, AM/FM, CMOS, | Skyworks Solutions Inc | SI4731-D60-GM vs SI4731-D60-GMR |
SI4731-D60-GM | Audio Single Chip Receiver, AM/FM, CMOS, | Skyworks Solutions Inc | SI4731-D60-GM vs SI4731-D60-GM |
SI4731-D60-GMR | Audio Single Chip Receiver, AM/FM, CMOS, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | SI4731-D60-GM vs SI4731-D60-GMR |