There are no models available for this part yet.
Overview of SI4822-A10-CU by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9030-0NTGI | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 | |
P9030-0NTGI8 | Renesas Electronics Corporation | Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10 |
CAD Models for SI4822-A10-CU by Silicon Laboratories Inc
Part Data Attributes for SI4822-A10-CU by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Part Package Code
|
SSOP
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Consumer IC Type
|
AUDIO SINGLE CHIP RECEIVER
|
Demodulation Type
|
AM/FM
|
Harmonic Distortion
|
0.1%
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
8.65 mm
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom (AM)
|
54 mV
|
Output Voltage-Nom (FM)
|
72 mV
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.75 mm
|
Signal to Noise Ratio-Nom (FM)
|
45 dB
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Related Parts for SI4822-A10-CU
-
SI4844-B20-GUReceiver ICs
-
SI4822DY-T1Power Field-Effect Transistors
-
SI4736-C40-GUROther Telecom ICs
-
SG3524NSwitching Regulator or Controllers
-
SI4814BDY-T1-GE3Small Signal Field-Effect Transistors
-
SF4005-TRRectifier Diodes
-
SI4750-A10-GMROther Consumer ICs
-
SI51210-A01AFMClock Generators
-
SDTC114EET1GSmall Signal Bipolar Transistors