-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Single Chip Receiver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6986
|
Newark | Rf Receiver, 109Mhz, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI4825-A10-CSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 / $4.6900 | Buy Now |
|
Chip1Cloud | IC RCVR AM/FM/SW MECH 16-SOIC | 6000 |
|
RFQ | |
DISTI #
3387065RL
|
element14 Asia-Pacific | RF RECEIVER, 109MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.3915 / $2.9672 | Buy Now |
DISTI #
3387065
|
element14 Asia-Pacific | RF RECEIVER, 109MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.3915 / $3.8825 | Buy Now |
DISTI #
3387065RL
|
Farnell | RF RECEIVER, 109MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$1.8035 / $1.9036 | Buy Now |
DISTI #
3387065
|
Farnell | RF RECEIVER, 109MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8035 / $2.9807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4825-A10-CSR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4825-A10-CSR
Silicon Laboratories Inc
Audio Single Chip Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |