There are no models available for this part yet.
Overview of SI4862DY-T1-GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for SI4862DY-T1-GE3 by Vishay Siliconix
Part Data Attributes for SI4862DY-T1-GE3 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
16 V
|
Drain Current-Max (ID)
|
17 A
|
Drain-source On Resistance-Max
|
0.0033 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
3.5 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for SI4862DY-T1-GE3
-
SI4862DY-T1Small Signal Field-Effect Transistors
-
IPA60R125C6Power Field-Effect Transistors
-
MK10DX128VLH7Microcontrollers
-
SI1867DL-T1-GE3Peripheral Drivers
-
ADP2504ACPZ-3.3-R7Switching Regulator or Controllers
-
SG117TLinear Regulator ICs
-
234207Headers and Edge Type Connectors
-
LT4351IMSMOSFET Drivers
-
SI5334A-B01821-GMClock Generators