Part Details for SI4936ADY-T1-E3 by Vishay Intertechnologies
Overview of SI4936ADY-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SI4936ADY-T1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2151
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:5.9A, Continuous Drain Current Id P Channel:-, Drain Source On State Resistance P Channel:- Rohs Compliant: Yes |Vishay SI4936ADY-T1-E3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
06J7983
|
Newark | Dual N Channel Mosfet, 30V, Soic, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:5.9A, Continuous Drain Current Id P Channel:- Rohs Compliant: Yes |Vishay SI4936ADY-T1-E3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $0.9800 | Buy Now |
DISTI #
SI4936ADY-T1-E3
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V 4.4A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4936ADY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4784 / $0.6078 | Buy Now |
DISTI #
781-SI4936ADY-T1-E3
|
Mouser Electronics | MOSFET 30V 5.9A 2W RoHS: Compliant | 15896 |
|
$0.7530 / $1.5100 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 0.036 Ohm Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 / $0.6050 | Buy Now |
|
Future Electronics | Dual N-Channel 30 V 0.036 Ohm Surface Mount Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 / $0.6050 | Buy Now |
|
Bristol Electronics | 3935 |
|
RFQ | ||
DISTI #
SI4936ADY-T1-E3
|
TTI | MOSFET 30V 5.9A 2W pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5860 / $0.6220 | Buy Now |
DISTI #
SI4936ADY-T1-E3
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 30V 4.4A 8-Pin SOIC N T/R - Tape and Reel (Alt: SI4936ADY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4784 / $0.6078 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 30V 4.4A 8-SOIC | 78215 |
|
RFQ |
Part Details for SI4936ADY-T1-E3
SI4936ADY-T1-E3 CAD Models
SI4936ADY-T1-E3 Part Data Attributes:
|
SI4936ADY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI4936ADY-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 4.4A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |