Part Details for SI52112-B6-GT by Skyworks Solutions Inc
Overview of SI52112-B6-GT by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI52112-B6-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI52112-B6-GT-ND
|
DigiKey | IC OSC PCI EXPRESS 2OUT 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2793 In Stock |
|
$3.3250 / $6.5000 | Buy Now |
DISTI #
634-SI52112-B6-GT
|
Mouser Electronics | Clock Generators & Support Products RoHS: Compliant | 103 |
|
$3.3200 / $3.9500 | Buy Now |
DISTI #
SI52112B6GT
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 1000 |
|
$3.5100 / $5.1500 | Buy Now |
DISTI #
C1S717000125348
|
Chip1Stop | Unclassified RoHS: Compliant | 1000 |
|
$5.8200 / $5.8900 | Buy Now |
DISTI #
C1S717000064241
|
Chip1Stop | Unclassified RoHS: Compliant | 68 |
|
$4.4200 | Buy Now |
Part Details for SI52112-B6-GT
SI52112-B6-GT CAD Models
SI52112-B6-GT Part Data Attributes
|
SI52112-B6-GT
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI52112-B6-GT
Skyworks Solutions Inc
Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, MO-153AA, TSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SI52112-B6-GT
This table gives cross-reference parts and alternative options found for SI52112-B6-GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI52112-B6-GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52112-B3-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-B6-GT vs SI52112-B3-GTR |
SI52112-B5-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-B6-GT vs SI52112-B5-GTR |
AD7839ASZ | Octal 13-Bit, Parallel Input, Voltage-Output D/A Converter | Analog Devices Inc | SI52112-B6-GT vs AD7839ASZ |
SI52111-B6-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, TSSOP-8 | Silicon Laboratories Inc | SI52112-B6-GT vs SI52111-B6-GTR |
AD7839AS-REEL | IC PARALLEL, WORD INPUT LOADING, 28 us SETTLING TIME, 13-BIT DAC, PQFP44, PLASTIC, MQFP-44, Digital to Analog Converter | Analog Devices Inc | SI52112-B6-GT vs AD7839AS-REEL |
SI52112-B6-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-B6-GT vs SI52112-B6-GTR |
SI52111-A1-GT | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-B6-GT vs SI52111-A1-GT |
SI52112-B3-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Skyworks Solutions Inc | SI52112-B6-GT vs SI52112-B3-GTR |
SI52112-A2-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-B6-GT vs SI52112-A2-GTR |
SI52112-B4-GTR | Processor Specific Clock Generator, 100MHz, CMOS, PDSO8, ROHS COMPLIANT, MO-153AA, TSSOP-8 | Silicon Laboratories Inc | SI52112-B6-GT vs SI52112-B4-GTR |