Part Details for SI5338A-B08374-GMR by Skyworks Solutions Inc
Results Overview of SI5338A-B08374-GMR by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI5338A-B08374-GMR Information
SI5338A-B08374-GMR by Skyworks Solutions Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SI5338A-B08374-GMR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SI5338AB08374GR
|
Richardson RFPD | CLOCK GENERATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: SI5338A-B08374-GMR by Skyworks Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SI5338A-B08374-GMR
SI5338A-B08374-GMR Part Data Attributes
|
|
SI5338A-B08374-GMR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI5338A-B08374-GMR
Skyworks Solutions Inc
Processor Specific Clock Generator, 710MHz, CMOS, QFN-24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Also Operates At 2.5v And 3.3v Nominal | |
| JESD-30 Code | S-XQCC-N24 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Clock Frequency-Max | 710 Mhz | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Primary Clock/Crystal Frequency-Nom | 30 Mhz | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max | 1.98 V | |
| Supply Voltage-Min | 1.71 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Processor Specific |
Alternate Parts for SI5338A-B08374-GMR
This table gives cross-reference parts and alternative options found for SI5338A-B08374-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5338A-B08374-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SI5338A-B08374-GMR | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, | SI5338A-B08374-GMR vs SI5338A-B08374-GMR |