Part Details for SI5441BDC-T1-GE3 by Vishay Siliconix
Overview of SI5441BDC-T1-GE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5441BDC-T1-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI5441BDC-T1-GE3CT-ND
|
DigiKey | MOSFET P-CH 20V 4.4A 1206-8 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.4258 / $1.1300 | Buy Now |
Part Details for SI5441BDC-T1-GE3
SI5441BDC-T1-GE3 CAD Models
SI5441BDC-T1-GE3 Part Data Attributes
|
SI5441BDC-T1-GE3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI5441BDC-T1-GE3
Vishay Siliconix
TRANSISTOR 4400 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, 1206-8, CHIPFET-8, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SILICONIX | |
Package Description | SMALL OUTLINE, R-PDSO-C8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.4 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI5441BDC-T1-GE3
This table gives cross-reference parts and alternative options found for SI5441BDC-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5441BDC-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5441BDC-T1-E3 | TRANSISTOR 4400 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 1206-8, CHIPFET-8, FET General Purpose Small Signal | Vishay Siliconix | SI5441BDC-T1-GE3 vs SI5441BDC-T1-E3 |
SI5441BDC-T1-E3 | Small Signal Field-Effect Transistor, 4.4A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, 1206-8, CHIPFET-8 | Vishay Intertechnologies | SI5441BDC-T1-GE3 vs SI5441BDC-T1-E3 |