Part Details for SI5441DC by Vishay Siliconix
Overview of SI5441DC by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI5441DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2730 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | 3900 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2184 |
|
$0.6600 / $2.4000 | Buy Now |
Part Details for SI5441DC
SI5441DC CAD Models
SI5441DC Part Data Attributes
|
SI5441DC
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI5441DC
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W |
Alternate Parts for SI5441DC
This table gives cross-reference parts and alternative options found for SI5441DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI5441DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI5441DC-T1-E3 | Small Signal Field-Effect Transistor, 3.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, 1206-8, CHIPFET-8 | Vishay Intertechnologies | SI5441DC vs SI5441DC-T1-E3 |