There are no models available for this part yet.
Overview of SI6966DQ-T1-E3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for SI6966DQ-T1-E3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70026258
|
RS | MOSFET, 20V, N-CH, 30MOHM, 32M CELL Trench | Siliconix / Vishay SI6966DQ-T1-E3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ | |
Bristol Electronics | Min Qty: 3 | 80 |
|
$1.4062 / $2.2500 | Buy Now | ||
Quest Components | 4000MA, 20V, 2 CHANNEL, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 64 |
|
$1.1250 / $3.0000 | Buy Now |
CAD Models for SI6966DQ-T1-E3 by Vishay Siliconix
Part Data Attributes for SI6966DQ-T1-E3 by Vishay Siliconix
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
4 A
|
Drain-source On Resistance-Max
|
0.03 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SI6966DQ-T1-E3
This table gives cross-reference parts and alternative options found for SI6966DQ-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI6966DQ-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS6930A | Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI6966DQ-T1-E3 vs FDS6930A |
NDS8410A_NL | Small Signal Field-Effect Transistor, 10.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | SI6966DQ-T1-E3 vs NDS8410A_NL |
FDS6912AS62Z | Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI6966DQ-T1-E3 vs FDS6912AS62Z |
NDH8301ND84Z | Small Signal Field-Effect Transistor, 3A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | SI6966DQ-T1-E3 vs NDH8301ND84Z |
FDS6912A | 6000mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | SI6966DQ-T1-E3 vs FDS6912A |
SI6968ADQ-T1 | Small Signal Field-Effect Transistor, 5.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Vishay Siliconix | SI6966DQ-T1-E3 vs SI6968ADQ-T1 |
SI4416DY | Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | SI6966DQ-T1-E3 vs SI4416DY |
NDS8410L86Z | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI6966DQ-T1-E3 vs NDS8410L86Z |
2N5545 | Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN | Crimson Semiconductor Inc | SI6966DQ-T1-E3 vs 2N5545 |
NDS8410/S62Z | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | SI6966DQ-T1-E3 vs NDS8410/S62Z |
Related Parts for SI6966DQ-T1-E3
-
SI6966DQ-T1Small Signal Field-Effect Transistors
-
SI7880ADP-T1-GE3Power Field-Effect Transistors
-
MCF52258CVN66Microcontrollers
-
SK55AFL-TPRectifier Diodes
-
SI8221CC-A-ISPeripheral Drivers
-
SI9145BQ-T1Switching Regulator or Controllers
-
DZ2J027M0LZener Diodes
-
CD74HC4067M96Multiplexers or Switches
-
SRR1806-331MFixed Inductors