-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y8523
|
Newark | Temperature Sensor Ic, Digital, 0.4 C, -40 C, 125 C, Dfn, 6 Rohs Compliant: Yes |Silicon Labs SI7021-A20-IM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$6.5300 / $11.3400 | Buy Now |
DISTI #
336-3143-ND
|
DigiKey | SENS HUMI/TEMP 3.6V I2C 3% 6DFN Min Qty: 1 Lead time: 12 Weeks Container: Strip |
463 In Stock |
|
$6.1085 / $10.9100 | Buy Now |
DISTI #
634-SI7021-A20-IM1
|
Mouser Electronics | Board Mount Humidity Sensors Digital I2C 2% RH + temp sensor + cover RoHS: Compliant | 2391 |
|
$6.0400 / $10.9000 | Buy Now |
DISTI #
70332168
|
Verical | Digital I2C 2% RH + Temp Sensor + Cover RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2327 | Americas - 200 |
|
$5.0640 / $5.3410 | Buy Now |
DISTI #
SI7021-A20-IM1
|
TME | IC: driver/sensor, -40÷125°C, 1.9÷3.6V, DFN6, SMD, Interface: I2C Min Qty: 1 | 26 |
|
$9.3100 / $12.6000 | Buy Now |
DISTI #
C1S713300957061
|
Chip1Stop | Multifunction sensor RoHS: Compliant | 200 |
|
$5.7300 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7021-A20-IM1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7021-A20-IM1
Silicon Laboratories Inc
Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Accuracy-Max (Cel) | 0.4 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.21 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SI7021-A20-IM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7021-A20-IM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI7021-A20-YM1R | Serial Switch/Digital Sensor, 14 Bit(s), 0.40Cel, Square, Surface Mount, DFN-6 | Silicon Laboratories Inc | SI7021-A20-IM1 vs SI7021-A20-YM1R |