-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1347
|
Newark | Hall Effect Switch, Aec-Q100, Sot-23-3, Hall Effect Type:Omnipolar Switch, Operate Point Typ:0.0014T, Release Point Typ:0.0002T, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Rohs Compliant: Yes |Silicon Labs SI7201-B-04-IV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 661 |
|
$0.5410 / $1.4700 | Buy Now |
DISTI #
336-SI7201-B-04-IV-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOL SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
4596 In Stock |
|
$0.5302 / $1.4100 | Buy Now |
DISTI #
634-SI7201-B-04-IV
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hall effect magnetic sensor with omnipolar switch RoHS: Compliant | 38656 |
|
$0.4860 / $1.4100 | Buy Now |
DISTI #
2775149
|
element14 Asia-Pacific | HALL EFFECT SWITCH, AEC-Q100, SOT-23-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 661 |
|
$0.5277 / $1.4825 | Buy Now |
DISTI #
2775149RL
|
element14 Asia-Pacific | HALL EFFECT SWITCH, AEC-Q100, SOT-23-3 RoHS: Compliant Min Qty: 100 Container: Reel | 661 |
|
$0.5277 / $0.6084 | Buy Now |
DISTI #
2775149RL
|
Farnell | HALL EFFECT SWITCH, AEC-Q100, SOT-23-3 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 661 |
|
$0.5108 / $0.5794 | Buy Now |
DISTI #
2775149
|
Farnell | HALL EFFECT SWITCH, AEC-Q100, SOT-23-3 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 661 |
|
$0.5108 / $1.6110 | Buy Now |
|
Symmetry Electronics | Hall effect magnetic sensor with omnipolar switch Min Qty: 1 | 0 |
|
$0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI7201-B-04-IV
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7201-B-04-IV
Silicon Laboratories Inc
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-19 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Terminal Finish | Matte Tin (Sn) |