Part Details for SI7215-B-00-IV by Silicon Laboratories Inc
Overview of SI7215-B-00-IV by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI7215-B-00-IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1366
|
Newark | Hall Effect Sensor, Aec-Q100, Sot-23-3, Hall Effect Type:Magnetic Position Sensor, Output Current:-, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3.3V, Supply Voltage Max:26.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Silicon Labs SI7215-B-00-IV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
336-4061-ND
|
DigiKey | SENSOR HALL EFFECT SENT SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Strip |
307 In Stock |
|
$0.6444 / $0.8800 | Buy Now |
Part Details for SI7215-B-00-IV
SI7215-B-00-IV CAD Models
SI7215-B-00-IV Part Data Attributes
|
SI7215-B-00-IV
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI7215-B-00-IV
Silicon Laboratories Inc
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-05 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Terminal Finish | Matte Tin (Sn) |