Part Details for SI7634DP-T1-E3 by Vishay Siliconix
Overview of SI7634DP-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI7634DP-T1-E3
SI7634DP-T1-E3 CAD Models
SI7634DP-T1-E3 Part Data Attributes
|
SI7634DP-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI7634DP-T1-E3
Vishay Siliconix
Power Field-Effect Transistor, 23A I(D), 30V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWERPAK, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, POWERPAK, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.0052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for SI7634DP-T1-E3
This table gives cross-reference parts and alternative options found for SI7634DP-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI7634DP-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC030N03LSGATMA1 | Power Field-Effect Transistor, 23A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | SI7634DP-T1-E3 vs BSC030N03LSGATMA1 |
BSC034N03LSCG | Power Field-Effect Transistor, 22A I(D), 30V, 0.0051ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | SI7634DP-T1-E3 vs BSC034N03LSCG |
BSC030N03LSGE8176 | Power Field-Effect Transistor, 23A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | SI7634DP-T1-E3 vs BSC030N03LSGE8176 |
SSP7434N-C | Power Field-Effect Transistor, 24A I(D), 30V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, MINIATURE, SOP-8 | Secos Corporation | SI7634DP-T1-E3 vs SSP7434N-C |
SSP7436N-C | Power Field-Effect Transistor, 24A I(D), 30V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, MINIATURE, SOP-8 | Secos Corporation | SI7634DP-T1-E3 vs SSP7436N-C |
NVTFS4C05NTAG | Single N-Channel Power MOSFET 30V, 102A, 3.6mΩ 1500 / Tape & Reel, WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified | onsemi | SI7634DP-T1-E3 vs NVTFS4C05NTAG |