BSC030N03LSGE8176
Infineon Technologies AG
Description: Power Field-Effect Transistor, 23A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8

Overview of BSC030N03LSGE8176 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BSC030N03LSGE8176 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSC030N03LSGE8176 by Infineon Technologies AG

BSC030N03LSGE8176
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
GREEN, PLASTIC, TDSON-8
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
75 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
23 A
Drain-source On Resistance-Max
0.0047 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-F8
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
400 A
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BSC030N03LSGE8176
    Infineon Technologies AG
    Power Field-Effect Transistor, 23A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
    VS

Alternate Parts for BSC030N03LSGE8176

This table gives cross-reference parts and alternative options found for BSC030N03LSGE8176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC030N03LSGE8176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVTFS4C05NTAG Single N-Channel Power MOSFET 30V, 102A, 3.6mΩ 1500 / Tape & Reel, WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified onsemi BSC030N03LSGE8176 vs NVTFS4C05NTAG
SSP7436N Power Field-Effect Transistor, 24A I(D), 30V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, MINIATURE, SOP-8 Secos Corporation BSC030N03LSGE8176 vs SSP7436N
SSP7436N-C Power Field-Effect Transistor, 24A I(D), 30V, 0.0046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN AND LEAD FREE, MINIATURE, SOP-8 Secos Corporation BSC030N03LSGE8176 vs SSP7436N-C
SI7634DP-T1-E3 Power Field-Effect Transistor, 23A I(D), 30V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWERPAK, SO-8 Vishay Siliconix BSC030N03LSGE8176 vs SI7634DP-T1-E3
SIR460DP-T1-GE3 Power Field-Effect Transistor, 24.3A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWERPAK, SO-8 Vishay Intertechnologies BSC030N03LSGE8176 vs SIR460DP-T1-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSC030N03LSGE8176 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSC030N03LSGE8176 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BSC030N03LSGE8176 would you like to use for your alert(s)?
  • Please alert me when BSC030N03LSGE8176 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSC030N03LSGE8176 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSC030N03LSGE8176 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSC030N03LSGE8176 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSC030N03LSGE8176.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSC030N03LSGE8176 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: