Part Details for SI8045AA-B-IUR by Silicon Laboratories Inc
Results Overview of SI8045AA-B-IUR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI8045AA-B-IUR Information
SI8045AA-B-IUR by Silicon Laboratories Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: SI8045AA-B-IUR by Silicon Laboratories Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SI8045AA-B-IUR
SI8045AA-B-IUR Part Data Attributes
|
|
SI8045AA-B-IUR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8045AA-B-IUR
Silicon Laboratories Inc
DGTL ISO 1KV 4CH GEN PURP 16QSOP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Interface Circuit |
SI8045AA-B-IUR Frequently Asked Questions (FAQ)
-
Silicon Laboratories provides a recommended PCB layout guide in their application note AN544, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize EMI.
-
The SI8045AA-B-IUR can be configured using the Silicon Laboratories' ClockBuilder Pro software, which allows users to select the desired frequency and output voltage, and generates a configuration file that can be loaded into the device.
-
The maximum output current of the SI8045AA-B-IUR is 100mA, but it's recommended to derate the output current based on the operating temperature and output voltage to ensure reliable operation.
-
Yes, the SI8045AA-B-IUR can be used in a redundant clocking system, and Silicon Laboratories provides guidelines for implementing redundant clocking in their application note AN543.
-
Silicon Laboratories provides a troubleshooting guide in their application note AN545, which includes steps for identifying and resolving common issues with the SI8045AA-B-IUR, as well as tips for debugging and optimizing clock signal integrity.