-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2423213
|
Farnell | DIGITAL ISOLATOR, 35NS, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.9482 / $1.2442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI8422AB-B-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8422AB-B-IS
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SI8422AB-B-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8422AB-B-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7421FEDR | Dual-channel, 1/1, 50-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | SI8422AB-B-IS vs ISO7421FEDR |
ADUM1201ARZ-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | SI8422AB-B-IS vs ADUM1201ARZ-RL7 |
ADUM121N0WBRZ | ADUM121N0WBRZ | Analog Devices Inc | SI8422AB-B-IS vs ADUM121N0WBRZ |
ADUM1201WURZ | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | SI8422AB-B-IS vs ADUM1201WURZ |
V62/16605-01XE | Low-Power Dual Digital Isolators 8-SOIC -55 to 125 | Texas Instruments | SI8422AB-B-IS vs V62/16605-01XE |
ISO7421EQDWRQ1 | Automotive, dual-channel, 1/1, 50-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | SI8422AB-B-IS vs ISO7421EQDWRQ1 |
ISO7421FCCD | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SI8422AB-B-IS vs ISO7421FCCD |
ADUM1201CRZ-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | SI8422AB-B-IS vs ADUM1201CRZ-RL7 |
ISO7421EDR | Dual-channel, 1/1, 50-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | SI8422AB-B-IS vs ISO7421EDR |
ISO7421FCCDR | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SI8422AB-B-IS vs ISO7421FCCDR |