Part Details for SI8422AD-B-IS by Silicon Laboratories Inc
Overview of SI8422AD-B-IS by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8422AD-B-IS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2423214
|
Farnell | DIGITAL ISOLATOR, 35NS, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.1152 / $1.3862 | Buy Now |
Part Details for SI8422AD-B-IS
SI8422AD-B-IS CAD Models
SI8422AD-B-IS Part Data Attributes
|
SI8422AD-B-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8422AD-B-IS
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SI8422AD-B-IS
This table gives cross-reference parts and alternative options found for SI8422AD-B-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8422AD-B-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMA2201DR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Motorola Mobility LLC | SI8422AD-B-IS vs MMA2201DR2 |
MMA2201D | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Motorola Mobility LLC | SI8422AD-B-IS vs MMA2201D |
ADUM2201BRWZ-RL | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | SI8422AD-B-IS vs ADUM2201BRWZ-RL |
MMA2201D | IC,ACCELERATION DETECTOR,HYBRID,SOP,16PIN,PLASTIC | Freescale Semiconductor | SI8422AD-B-IS vs MMA2201D |
SI8422BD-B-IS | Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Silicon Laboratories Inc | SI8422AD-B-IS vs SI8422BD-B-IS |
MMA2201EGR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, SOIC-16 | Freescale Semiconductor | SI8422AD-B-IS vs MMA2201EGR2 |
MMA2201DR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Freescale Semiconductor | SI8422AD-B-IS vs MMA2201DR2 |