Part Details for SI8422BD-B-IS by Silicon Laboratories Inc
Overview of SI8422BD-B-IS by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI8422BD-B-IS
SI8422BD-B-IS CAD Models
SI8422BD-B-IS Part Data Attributes
|
SI8422BD-B-IS
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI8422BD-B-IS
Silicon Laboratories Inc
Analog Circuit, 1 Func, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SI8422BD-B-IS
This table gives cross-reference parts and alternative options found for SI8422BD-B-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8422BD-B-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2201ARWZ-RL | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | SI8422BD-B-IS vs ADUM2201ARWZ-RL |
MMA2201DR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Motorola Mobility LLC | SI8422BD-B-IS vs MMA2201DR2 |
MMA2201D | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Motorola Mobility LLC | SI8422BD-B-IS vs MMA2201D |
MMA2201EG | SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, SOIC-16 | Freescale Semiconductor | SI8422BD-B-IS vs MMA2201EG |
MMA2201DR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, SOIC-16 | Freescale Semiconductor | SI8422BD-B-IS vs MMA2201DR2 |
MMA2201D | IC,ACCELERATION DETECTOR,HYBRID,SOP,16PIN,PLASTIC | Freescale Semiconductor | SI8422BD-B-IS vs MMA2201D |
ADUM2201BRWZ-RL | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | SI8422BD-B-IS vs ADUM2201BRWZ-RL |
ADUM2201ARWZ | Dual-Channel Digital Isolators, 5 kV | Analog Devices Inc | SI8422BD-B-IS vs ADUM2201ARWZ |
MMA2201EGR2 | SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, SOIC-16 | Freescale Semiconductor | SI8422BD-B-IS vs MMA2201EGR2 |