Part Details for SI8621EC-B-ISR. by Silicon Laboratories Inc
Overview of SI8621EC-B-ISR. by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8621EC-B-ISR.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7019
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C Rohs Compliant: Yes |Silicon Labs SI8621EC-B-ISR. Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3100 / $2.8500 | Buy Now |
DISTI #
3387107
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3973 / $1.4929 | Buy Now |
DISTI #
3387107RL
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$2.6880 | Buy Now |
DISTI #
3387107
|
Farnell | DIGITAL ISOLATOR, 2CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.6880 / $3.4381 | Buy Now |
Part Details for SI8621EC-B-ISR.
SI8621EC-B-ISR. CAD Models
Resources and Additional Insights for SI8621EC-B-ISR.
Reference Designs related to SI8621EC-B-ISR.
-
SI86XXCOM-KIT : Si86xx Digital Isolated Communications Reference Design
To help demonstrate the low power, reliability and performance of our digital isolators, we offer the Si86xx Digital Isolated Communications reference design kit. This new reference design showcases isolated RS-232, RS-485 and CAN interfaces using Si86xx digital isolators.<p>Si86xx devices are CMOS-based galvanic isolators with isolation ratings up to 5 kV and designed for industrial, commercial, computing, telecommunications and medical applications. Available in various channel counts (1/2/3/4/5/6), speeds (1 and 150 Mbps) and three package options (narrow and wide body SOIC, QSOP ), as well as unidirectional and bidirectional (I²C) channels configurations.
-
SI86ISOLIN-KIT : Si86xx Linear Isolation Reference Design
The ISOLinear reference design is intended for designers looking for a complete, high performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This linear isolation reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100 kHz (at 12-bit resolution) to 500 kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal, transmits the resulting digital signal through an Si86xx digital isolator and then filters the resulting output to reconstruct the analog input signal. Key applications include isolation amplifiers for sensors, ground loop elimination, level shifting and motor control. The heart of the ISOlinear reference design is a 150 Mbps Si86xx digital isolator.