-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2111 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1050 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 414 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 1489 |
|
$0.6125 / $1.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 1244 |
|
$0.6125 / $1.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 840 |
|
$0.5850 / $2.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 560 |
|
$0.7000 / $1.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 379 |
|
$0.3152 / $1.0505 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 108 |
|
$0.8750 / $1.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 54 |
|
$1.0500 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI9410DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SI9410DY
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOT | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SI9410DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI9410DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI9410DY | TRANSISTOR 7 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Small Signal | NXP Semiconductors | SI9410DY vs SI9410DY |
SI9410DY-T1 | Small Signal Field-Effect Transistor, 7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | SI9410DY vs SI9410DY-T1 |
SI9410DY,518 | SI9410DY | NXP Semiconductors | SI9410DY vs SI9410DY,518 |
SI9410DY | Small Signal Field-Effect Transistor, 7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | SI9410DY vs SI9410DY |